RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732870380

DigiKey Part Number
900-0732870380-ND
Manufacturer
Manufacturer Product Number
0732870380
Description
TYPE N M-F 18 GHZ 6DB ATTENUATOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
0732870380 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
181,52000 €81,52 €
1069,28800 €692,88 €
2564,95360 €1.623,84 €
5061,85680 €3.092,84 €
10059,03670 €5.903,67 €
Manufacturers Standard Package
Unit Price without VAT:81,52000 €
Unit Price with VAT:95,37840 €