



0714253001 | |
|---|---|
DigiKey Part Number | WM4084-ND |
Manufacturer | |
Manufacturer Product Number | 0714253001 |
Description | CONN VHDCI PLUG 68POS R/A IDC |
Customer Reference | |
Detailed Description | 68 Position Plug Connector SCSI+, VHDCI Free Hanging (In-Line), Right Angle IDC |
Datasheet | Datasheet |
EDA/CAD Models | 0714253001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | IDC | |
Flange Feature | - | |
Type | SCSI+, VHDCI | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |






