Similar

0535531679 | |
|---|---|
DigiKey Part Number | 900-0535531679-ND |
Manufacturer | |
Manufacturer Product Number | 0535531679 |
Description | ASSY PLUG HSG 0.635 160CKT |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | - | |
Number of Positions | - | |
Pitch | - | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |


