
0525593672 | |
|---|---|
DigiKey Part Number | 900-0525593672TR-ND - Tape & Reel (TR) 900-0525593672CT-ND - Cut Tape (CT) 900-0525593672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525593672 |
Description | CONN FFC VERT 36POS 0.5MM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525593672 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 36 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,50000 € | 25,00 € |
| 25 | 2,34320 € | 58,58 € |
| 50 | 2,23100 € | 111,55 € |
| 100 | 2,12450 € | 212,45 € |
| 250 | 1,99140 € | 497,85 € |
| 500 | 1,91142 € | 955,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,84202 € | 1.842,02 € |
| 2.000 | 1,75417 € | 3.508,34 € |
| 3.000 | 1,70475 € | 5.114,25 € |
| 5.000 | 1,64448 € | 8.222,40 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,43980 € |





