
0524352472 | |
|---|---|
DigiKey Part Number | 900-0524352472TR-ND - Tape & Reel (TR) 900-0524352472CT-ND - Cut Tape (CT) 900-0524352472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524352472 |
Description | CONN FFC FPC TOP 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524352472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,43500 € | 14,35 € |
| 25 | 1,34480 € | 33,62 € |
| 50 | 1,28060 € | 64,03 € |
| 100 | 1,21940 € | 121,94 € |
| 250 | 1,14300 € | 285,75 € |
| 500 | 1,08844 € | 544,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10242 € | 1.102,42 € |
| 2.000 | 1,04983 € | 2.099,66 € |
| 3.000 | 1,02024 € | 3.060,72 € |
| 5.000 | 0,98416 € | 4.920,80 € |
| 7.000 | 0,96110 € | 6.727,70 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 1,97730 € |





