
0522073085 | |
|---|---|
DigiKey Part Number | 900-0522073085TR-ND - Tape & Reel (TR) 900-0522073085CT-ND - Cut Tape (CT) 900-0522073085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522073085 |
Description | CONN FFC FPC TOP 30POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522073085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,40700 € | 24,07 € |
| 25 | 2,25600 € | 56,40 € |
| 50 | 2,14820 € | 107,41 € |
| 100 | 2,04560 € | 204,56 € |
| 250 | 1,91748 € | 479,37 € |
| 500 | 1,83180 € | 915,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,84983 € | 1.849,83 € |
| 2.000 | 1,76160 € | 3.523,20 € |
| 3.000 | 1,71197 € | 5.135,91 € |
| 5.000 | 1,65146 € | 8.257,30 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,31110 € |






