
0502128000-06-G8 | |
|---|---|
DigiKey Part Number | 0502128000-06-G8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-06-G8 |
Description | 6" PRE-CRIMP 3048 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-06-G8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48000 € | 4,80 € |
| 30 | 0,44400 € | 13,32 € |
| 50 | 0,42820 € | 21,41 € |
| 100 | 0,40780 € | 40,78 € |
| 250 | 0,38224 € | 95,56 € |
| 500 | 0,36398 € | 181,99 € |
| 1.000 | 0,34659 € | 346,59 € |
| 2.500 | 0,32489 € | 812,23 € |
| 5.000 | 0,30938 € | 1.546,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

