Pin Contact Tin 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 18-20 AWG Crimp
460560004
460560004
Molex FiT City

0460560004

DigiKey Part Number
WM4416-ND
Manufacturer
Manufacturer Product Number
0460560004
Description
CONN PIN 18-20AWG CRIMP TIN
Customer Reference
Detailed Description
Pin Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0460560004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-20 AWG
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Obsolete
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 11.950 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

11.950In Stock
Ships from WEC