
0451410401 | |
|---|---|
DigiKey Part Number | 900-0451410401-ND |
Manufacturer | |
Manufacturer Product Number | 0451410401 |
Description | FCT 4 CKT CPA MULTICAT 300MM AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0451410401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.291" (7.40mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Connector Position Assurance (CPA), Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,12000 € | 90,12 € |
| 10 | 76,60800 € | 766,08 € |
| 25 | 71,81600 € | 1.795,40 € |
| 50 | 68,39240 € | 3.419,62 € |
| 100 | 65,89060 € | 6.589,06 € |
| Unit Price without VAT: | 90,12000 € |
|---|---|
| Unit Price with VAT: | 105,44040 € |

