Connector Header Surface Mount 3 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 3 position 0.118" (3.00mm)
0436500321
0436500321
Conectores de alimentación Micro-Fit

0436500321

DigiKey Part Number
WM14311TR-ND - Tape & Reel (TR)
WM14311CT-ND - Cut Tape (CT)
WM14311DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0436500321
Description
CONN HEADER SMD 3POS 3MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436500321 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Lock
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
17.56mm
Contact Finish Thickness - Post
-
Applications
General Purpose, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.056
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,90100 €19,01 €
1001,61590 €161,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2001,63660 €327,32 €
4001,55845 €623,38 €
6001,51452 €908,71 €
1.0001,46091 €1.460,91 €
1.4001,42666 €1.997,32 €
2.0001,39124 €2.782,48 €
5.0001,30422 €6.521,10 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,62080 €