



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,55600 € | 15,56 € |
| 30 | 1,43933 € | 43,18 € |
| 50 | 1,38840 € | 69,42 € |
| 100 | 1,32200 € | 132,20 € |
| 250 | 1,23912 € | 309,78 € |
| 500 | 1,17996 € | 589,98 € |
| 1.000 | 1,12365 € | 1.123,65 € |
| 2.500 | 1,05335 € | 2.633,38 € |
| 5.000 | 1,00312 € | 5.015,60 € |
| Unit Price without VAT: | 1,55600 € |
|---|---|
| Unit Price with VAT: | 1,82052 € |











