



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,77400 € | 7,74 € |
| 30 | 0,68233 € | 20,47 € |
| 50 | 0,64520 € | 32,26 € |
| 100 | 0,60020 € | 60,02 € |
| 250 | 0,54856 € | 137,14 € |
| 500 | 0,51482 € | 257,41 € |
| 1.000 | 0,48506 € | 485,06 € |
| 2.500 | 0,45110 € | 1.127,75 € |
| 5.000 | 0,42895 € | 2.144,75 € |
| Unit Price without VAT: | 0,77400 € |
|---|---|
| Unit Price with VAT: | 0,90558 € |











