



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,75800 € | 7,58 € |
| 30 | 0,66833 € | 20,05 € |
| 50 | 0,63220 € | 31,61 € |
| 100 | 0,58790 € | 58,79 € |
| 250 | 0,53724 € | 134,31 € |
| 500 | 0,50410 € | 252,05 € |
| 1.000 | 0,47491 € | 474,91 € |
| 2.500 | 0,44159 € | 1.103,97 € |
| 5.000 | 0,41985 € | 2.099,25 € |
| Unit Price without VAT: | 0,75800 € |
|---|---|
| Unit Price with VAT: | 0,88686 € |











