
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,13200 € | 11,32 € |
| 30 | 1,04667 € | 31,40 € |
| 50 | 1,00960 € | 50,48 € |
| 100 | 0,96150 € | 96,15 € |
| 250 | 0,90124 € | 225,31 € |
| 500 | 0,85818 € | 429,09 € |
| 1.000 | 0,81721 € | 817,21 € |
| 2.500 | 0,76606 € | 1.915,15 € |
| 5.000 | 0,72953 € | 3.647,65 € |
| Unit Price without VAT: | 1,13200 € |
|---|---|
| Unit Price with VAT: | 1,32444 € |

