
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,87600 € | 8,76 € |
| 30 | 0,81067 € | 24,32 € |
| 50 | 0,78200 € | 39,10 € |
| 100 | 0,74450 € | 74,45 € |
| 250 | 0,69788 € | 174,47 € |
| 500 | 0,66454 € | 332,27 € |
| 1.000 | 0,63281 € | 632,81 € |
| 2.500 | 0,59319 € | 1.482,97 € |
| 5.000 | 0,56490 € | 2.824,50 € |
| Unit Price without VAT: | 0,87600 € |
|---|---|
| Unit Price with VAT: | 1,02492 € |

