
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,18200 € | 11,82 € |
| 30 | 1,09367 € | 32,81 € |
| 50 | 1,05500 € | 52,75 € |
| 100 | 1,00450 € | 100,45 € |
| 250 | 0,94156 € | 235,39 € |
| 500 | 0,89662 € | 448,31 € |
| 1.000 | 0,85382 € | 853,82 € |
| 2.500 | 0,80038 € | 2.000,95 € |
| 5.000 | 0,76221 € | 3.811,05 € |
| Unit Price without VAT: | 1,18200 € |
|---|---|
| Unit Price with VAT: | 1,38294 € |

