
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,11900 € | 11,19 € |
| 30 | 1,03567 € | 31,07 € |
| 50 | 0,99880 € | 49,94 € |
| 100 | 0,95100 € | 95,10 € |
| 250 | 0,89140 € | 222,85 € |
| 500 | 0,84882 € | 424,41 € |
| 1.000 | 0,80831 € | 808,31 € |
| 2.500 | 0,75772 € | 1.894,30 € |
| 5.000 | 0,72159 € | 3.607,95 € |
| Unit Price without VAT: | 1,11900 € |
|---|---|
| Unit Price with VAT: | 1,30923 € |

