



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,37600 € | 13,76 € |
| 30 | 1,22000 € | 36,60 € |
| 50 | 1,15700 € | 57,85 € |
| 100 | 1,08020 € | 108,02 € |
| 250 | 0,99244 € | 248,11 € |
| 500 | 0,93512 € | 467,56 € |
| 1.000 | 0,88460 € | 884,60 € |
| 2.500 | 0,82698 € | 2.067,45 € |
| 5.000 | 0,78941 € | 3.947,05 € |
| Unit Price without VAT: | 1,37600 € |
|---|---|
| Unit Price with VAT: | 1,60992 € |











