



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,18800 € | 11,88 € |
| 30 | 1,05167 € | 31,55 € |
| 50 | 0,99660 € | 49,83 € |
| 100 | 0,92950 € | 92,95 € |
| 250 | 0,85288 € | 213,22 € |
| 500 | 0,80280 € | 401,40 € |
| 1.000 | 0,75867 € | 758,67 € |
| 2.500 | 0,70831 € | 1.770,78 € |
| 5.000 | 0,67548 € | 3.377,40 € |
| Unit Price without VAT: | 1,18800 € |
|---|---|
| Unit Price with VAT: | 1,38996 € |











