
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 60.0µin (1.52µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,05800 € | 10,58 € |
| 25 | 0,99160 € | 24,79 € |
| 50 | 0,94400 € | 47,20 € |
| 100 | 0,89880 € | 89,88 € |
| 250 | 0,84244 € | 210,61 € |
| 750 | 0,77960 € | 584,70 € |
| 1.500 | 0,74239 € | 1.113,59 € |
| 3.000 | 0,70697 € | 2.120,91 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,46250 € |


