




0357480110 | |
|---|---|
DigiKey Part Number | 900-0357480110TR-ND - Tape & Reel (TR) 900-0357480110CT-ND - Cut Tape (CT) 900-0357480110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0357480110 |
Description | TERM BLADE FEMALE 20-22AWG TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 20-22 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0357480110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | Stamped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07960 € | 1,99 € |
| 50 | 0,07580 € | 3,79 € |
| 100 | 0,07200 € | 7,20 € |
| 250 | 0,06752 € | 16,88 € |
| 500 | 0,06430 € | 32,15 € |
| 1.000 | 0,06122 € | 61,22 € |
| 2.500 | 0,05738 € | 143,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05464 € | 273,20 € |
| 10.000 | 0,05203 € | 520,30 € |
| 15.000 | 0,05056 € | 758,40 € |
| 25.000 | 0,04877 € | 1.219,25 € |
| 35.000 | 0,04763 € | 1.667,05 € |
| 50.000 | 0,04645 € | 2.322,50 € |
| 125.000 | 0,04354 € | 5.442,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |


















