
0350539002 | |
|---|---|
DigiKey Part Number | WM9350TR-ND - Tape & Reel (TR) WM9350CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0350539002 |
Description | CONN PIN 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03800 € | 0,95 € |
| 50 | 0,03600 € | 1,80 € |
| 100 | 0,03430 € | 3,43 € |
| 250 | 0,03216 € | 8,04 € |
| 500 | 0,03062 € | 15,31 € |
| 1.000 | 0,02917 € | 29,17 € |
| 2.500 | 0,02733 € | 68,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,01821 € | 254,94 € |
| 28.000 | 0,01734 € | 485,52 € |
| 42.000 | 0,01685 € | 707,70 € |
| 70.000 | 0,01625 € | 1.137,50 € |
| 98.000 | 0,01587 € | 1.555,26 € |
| 140.000 | 0,01548 € | 2.167,20 € |
| 350.000 | 0,01451 € | 5.078,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |












