



0350230012 | |
|---|---|
DigiKey Part Number | WM13174-ND |
Manufacturer | |
Manufacturer Product Number | 0350230012 |
Description | CONN BOARD-IN HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Board-In Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0350230012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,15200 € | 3,80 € |
| 50 | 0,14480 € | 7,24 € |
| 100 | 0,13780 € | 13,78 € |
| 250 | 0,12916 € | 32,29 € |
| 500 | 0,12300 € | 61,50 € |
| 1.000 | 0,11711 € | 117,11 € |
| 3.000 | 0,10837 € | 325,11 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |



