0310671072 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 13.221
Unit Price: 0,56000 €
Datasheet
Molex - Electric Commercial Vehicle Solutions (eCV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex - Electric Commercial Vehicle Solutions (eCV)
STMicroelectronics Predictive Maintenance and Condition Monitoring | Digi-Key Daily

0310671072

DigiKey Part Number
0310671072-ND
Manufacturer
Manufacturer Product Number
0310671072
Description
CONN HDR HSG 3POS 2.54MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Header Brown 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0310671072 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Bracket Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Brown
Features
Terminal Position Lock (TPA)
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes