


0191930218 | |
|---|---|
DigiKey Part Number | WM2970TR-ND - Tape & Reel (TR) WM2970CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930218 |
Description | CONN RING FLAT 6AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.645" (16.38mm) | |
Length - Overall | 1.268" (32.21mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,56960 € | 14,24 € |
| 50 | 0,54240 € | 27,12 € |
| 100 | 0,51640 € | 51,64 € |
| 250 | 0,48400 € | 121,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48182 € | 240,91 € |
| 1.000 | 0,45880 € | 458,80 € |
| 1.500 | 0,44585 € | 668,78 € |
| 2.500 | 0,43007 € | 1.075,17 € |
| 3.500 | 0,41999 € | 1.469,96 € |
| 5.000 | 0,40955 € | 2.047,75 € |
| 12.500 | 0,38393 € | 4.799,12 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |













