0191930095 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,26542 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.011
Unit Price: 0,72000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 6
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


3M
In Stock: 1.084
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


3M
In Stock: 739
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.227
Unit Price: 2,92000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,33129 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3.802
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,10952 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,70986 €
Datasheet
Image for 0191930095 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930095

DigiKey Part Number
900-0191930095TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0191930095
Description
CONN RING CIRC 10-12AWG #1/2
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/2 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.760" (19.30mm)
Length - Overall
1.280" (32.51mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.