


0191600071 | |
|---|---|
DigiKey Part Number | WM14250TR-ND - Tape & Reel (TR) WM14250CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191600071 |
Description | CONN SPLICE 12-22AWG CRIMP 19160 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 12-22 AWG Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 12-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,24280 € | 6,07 € |
| 50 | 0,23120 € | 11,56 € |
| 100 | 0,22010 € | 22,01 € |
| 250 | 0,20628 € | 51,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20538 € | 102,69 € |
| 1.000 | 0,19555 € | 195,55 € |
| 1.500 | 0,19003 € | 285,05 € |
| 2.500 | 0,18330 € | 458,25 € |
| 3.500 | 0,17900 € | 626,50 € |
| 5.000 | 0,17455 € | 872,75 € |
| 12.500 | 0,16362 € | 2.045,25 € |
| 25.000 | 0,15582 € | 3.895,50 € |
| 50.000 | 0,14839 € | 7.419,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |





