Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0191440016 | |
|---|---|
DigiKey Part Number | WM19833TR-ND - Tape & Reel (TR) WM19833CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191440016 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191440016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.245" (6.22mm) | |
Length - Overall | 0.790" (20.07mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.209" (5.31mm) | |
Length - Termination | 0.400" (10.16mm) | |
Tongue Inside Opening | 0.146" (3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,25040 € | 6,26 € |
| 50 | 0,23840 € | 11,92 € |
| 100 | 0,22700 € | 22,70 € |
| 250 | 0,21276 € | 53,19 € |
| 500 | 0,20260 € | 101,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20629 € | 309,44 € |
| 3.000 | 0,19643 € | 589,29 € |
| 4.500 | 0,19089 € | 859,00 € |
| 7.500 | 0,18413 € | 1.380,97 € |
| 10.500 | 0,17981 € | 1.888,00 € |
| 15.000 | 0,17535 € | 2.630,25 € |
| 37.500 | 0,16438 € | 6.164,25 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |







