


0190990028 | |
|---|---|
DigiKey Part Number | WM3736TR-ND - Tape & Reel (TR) WM3736CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190990028 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190990028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.810" (20.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.230" (5.84mm) | |
Length - Termination | 0.405" (10.29mm) | |
Tongue Inside Opening | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,24120 € | 6,03 € |
| 50 | 0,22980 € | 11,49 € |
| 100 | 0,21870 € | 21,87 € |
| 250 | 0,20500 € | 51,25 € |
| 500 | 0,19518 € | 97,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,26083 € | 391,25 € |
| 3.000 | 0,24838 € | 745,14 € |
| 4.500 | 0,24137 € | 1.086,16 € |
| 7.500 | 0,23283 € | 1.746,23 € |
| 10.500 | 0,22736 € | 2.387,28 € |
| 15.000 | 0,22172 € | 3.325,80 € |
| 37.500 | 0,20784 € | 7.794,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |














