Parametric Equivalent
Parametric Equivalent

0190990026 | |
|---|---|
DigiKey Part Number | 0190990026-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190990026 |
Description | CONN SPADE TERM 14-16AWG #5 BLU |
Customer Reference | |
Detailed Description | Blue 5 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190990026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 5 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.810" (20.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.230" (5.84mm) | |
Length - Termination | 0.405" (10.29mm) | |
Tongue Inside Opening | 0.105" (2.67mm) | |
Base Product Number |






