0190730437 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.900
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,30819 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,31514 €
Datasheet

Parametric Equivalent


Molex
In Stock: 22.203
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


3M
In Stock: 1.199
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,18109 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.558
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 13.263
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 19.018
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 499
Unit Price: 2,35000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 98
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,16000 €
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730437

DigiKey Part Number
0190730437-ND
Manufacturer
Manufacturer Product Number
0190730437
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
1.205" (30.61mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.