


0190730032 | |
|---|---|
DigiKey Part Number | 23-0190730032-ND |
Manufacturer | |
Manufacturer Product Number | 0190730032 |
Description | CONN RING CIRC 18-22AWG #3/8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.540" (13.72mm) | |
Length - Overall | 1.260" (32.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,34640 € | 8,66 € |
| 50 | 0,32960 € | 16,48 € |
| 100 | 0,31390 € | 31,39 € |
| 250 | 0,29416 € | 73,54 € |
| 500 | 0,28010 € | 140,05 € |
| 1.000 | 0,26671 € | 266,71 € |
| 2.500 | 0,25000 € | 625,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |








