
0190730022 | |
|---|---|
DigiKey Part Number | 0190730022-ND |
Manufacturer | |
Manufacturer Product Number | 0190730022 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | - | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21304 € | 852,16 € |
| Unit Price without VAT: | 0,21304 € |
|---|---|
| Unit Price with VAT: | 0,24926 € |



