
0190730019-12-V9-D | |
|---|---|
DigiKey Part Number | 0190730019-12-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-12-V9-D |
Description | 12" JUMPER 3075 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,18900 € | 11,89 € |
| 30 | 1,10000 € | 33,00 € |
| 50 | 1,06100 € | 53,05 € |
| 100 | 1,01030 € | 101,03 € |
| 250 | 0,94700 € | 236,75 € |
| 500 | 0,90178 € | 450,89 € |
| 1.000 | 0,85874 € | 858,74 € |
| 2.500 | 0,80500 € | 2.012,50 € |
| 5.000 | 0,76660 € | 3.833,00 € |
| Unit Price without VAT: | 1,18900 € |
|---|---|
| Unit Price with VAT: | 1,39113 € |

