
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Cable | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,22500 € | 12,25 € |
| 30 | 1,08500 € | 32,55 € |
| 50 | 1,02840 € | 51,42 € |
| 100 | 0,95940 € | 95,94 € |
| 250 | 0,88052 € | 220,13 € |
| 500 | 0,82900 € | 414,50 € |
| 1.000 | 0,78359 € | 783,59 € |
| 2.500 | 0,73178 € | 1.829,45 € |
| 5.000 | 0,69801 € | 3.490,05 € |
| Unit Price without VAT: | 1,22500 € |
|---|---|
| Unit Price with VAT: | 1,43325 € |

