
0190730019-05-A9-D | |
|---|---|
DigiKey Part Number | 0190730019-05-A9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-05-A9-D |
Description | 5" JUMPER 3075 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,06500 € | 10,65 € |
| 30 | 0,94100 € | 28,23 € |
| 50 | 0,89100 € | 44,55 € |
| 100 | 0,83060 € | 83,06 € |
| 250 | 0,76136 € | 190,34 € |
| 500 | 0,71608 € | 358,04 € |
| 1.000 | 0,67621 € | 676,21 € |
| 2.500 | 0,63069 € | 1.576,72 € |
| 5.000 | 0,60101 € | 3.005,05 € |
| Unit Price without VAT: | 1,06500 € |
|---|---|
| Unit Price with VAT: | 1,24605 € |

