
0190730019-04-W9-D | |
|---|---|
DigiKey Part Number | 0190730019-04-W9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-04-W9-D |
Description | 4" JUMPER 3075 WH001 WHITE |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,02400 € | 10,24 € |
| 30 | 0,90500 € | 27,15 € |
| 50 | 0,85720 € | 42,86 € |
| 100 | 0,79890 € | 79,89 € |
| 250 | 0,73212 € | 183,03 € |
| 500 | 0,68846 € | 344,23 € |
| 1.000 | 0,65000 € | 650,00 € |
| 2.500 | 0,60611 € | 1.515,28 € |
| 5.000 | 0,57748 € | 2.887,40 € |
| Unit Price without VAT: | 1,02400 € |
|---|---|
| Unit Price with VAT: | 1,19808 € |

