
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,06200 € | 10,62 € |
| 30 | 0,93867 € | 28,16 € |
| 50 | 0,88900 € | 44,45 € |
| 100 | 0,82870 € | 82,87 € |
| 250 | 0,75952 € | 189,88 € |
| 500 | 0,71438 € | 357,19 € |
| 1.000 | 0,67458 € | 674,58 € |
| 2.500 | 0,62916 € | 1.572,90 € |
| 5.000 | 0,59955 € | 2.997,75 € |
| Unit Price without VAT: | 1,06200 € |
|---|---|
| Unit Price with VAT: | 1,24254 € |

