



0190190013 | |
|---|---|
DigiKey Part Number | 23-0190190013TR-ND - Tape & Reel (TR) 23-0190190013CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190190013 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.310" (7.87mm) | |
Length - Overall | 0.865" (21.97mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" (2.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,37400 € | 9,35 € |
| 50 | 0,34520 € | 17,26 € |
| 100 | 0,31990 € | 31,99 € |
| 250 | 0,29076 € | 72,69 € |
| 500 | 0,27172 € | 135,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,28363 € | 425,44 € |
| 3.000 | 0,27008 € | 810,24 € |
| 4.500 | 0,26247 € | 1.181,12 € |
| 7.500 | 0,25318 € | 1.898,85 € |
| 10.500 | 0,24724 € | 2.596,02 € |
| 15.000 | 0,24110 € | 3.616,50 € |
| 37.500 | 0,22602 € | 8.475,75 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |












