


0190030138 | |
|---|---|
DigiKey Part Number | 0190030138-ND |
Manufacturer | |
Manufacturer Product Number | 0190030138 |
Description | CONN QC RCPT 24-26AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 24-26 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190030138 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 24-26 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Yellow |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Electro-Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.075" (1.91mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Length - Overall 0.780" (19.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,30120 € | 7,53 € |
| 50 | 0,28680 € | 14,34 € |
| 100 | 0,27300 € | 27,30 € |
| 250 | 0,25588 € | 63,97 € |
| 500 | 0,24364 € | 121,82 € |
| 1.000 | 0,23201 € | 232,01 € |
| 3.000 | 0,21469 € | 644,07 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |





