New Product
4 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0174590604

DigiKey Part Number
900-0174590604-ND
Manufacturer
Manufacturer Product Number
0174590604
Description
PREMO-FLEX FFC JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.984" (152.00mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,28000 €2,28 €
101,93600 €19,36 €
251,81480 €45,37 €
501,72800 €86,40 €
1001,64540 €164,54 €
3001,52260 €456,78 €
5001,46870 €734,35 €
1.0001,39862 €1.398,62 €
2.5001,31111 €3.277,78 €
Manufacturers Standard Package
Unit Price without VAT:2,28000 €
Unit Price with VAT:2,66760 €