


0152670364 | |
|---|---|
DigiKey Part Number | 0152670364-ND |
Manufacturer | |
Manufacturer Product Number | 0152670364 |
Description | CABLE FFC/FPC 20POS 1MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670364 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,95800 € | 19,58 € |
| 25 | 1,83520 € | 45,88 € |
| 50 | 1,74760 € | 87,38 € |
| 100 | 1,66410 € | 166,41 € |
| 250 | 1,55984 € | 389,96 € |
| 500 | 1,48536 € | 742,68 € |
| 1.000 | 1,41448 € | 1.414,48 € |
| 3.000 | 1,30906 € | 3.927,18 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,70270 € |











