
0152661177 | |
|---|---|
DigiKey Part Number | 900-0152661177-ND |
Manufacturer | |
Manufacturer Product Number | 0152661177 |
Description | CABLE FFC/FPC 45POS 0.5MM 8" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152661177 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 45 | |
Pitch | 0.020" (0.50mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,99900 € | 19,99 € |
| 25 | 1,87400 € | 46,85 € |
| 50 | 1,78420 € | 89,21 € |
| 100 | 1,69910 € | 169,91 € |
| 250 | 1,59268 € | 398,17 € |
| 500 | 1,51666 € | 758,33 € |
| 1.000 | 1,44430 € | 1.444,30 € |
| 3.000 | 1,33667 € | 4.010,01 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,76120 € |




