
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 37 | |
Pitch | 0.012" (0.30mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.079" (2.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,44669 € | 2.446,69 € |
| Unit Price without VAT: | 2,44669 € |
|---|---|
| Unit Price with VAT: | 2,86263 € |


