
0150181059 | |
|---|---|
DigiKey Part Number | 900-0150181059-ND |
Manufacturer | |
Manufacturer Product Number | 0150181059 |
Description | CABLE FFC/FPC 35POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150181059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 35 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,53100 € | 35,31 € |
| 25 | 3,31000 € | 82,75 € |
| 50 | 3,15180 € | 157,59 € |
| 100 | 3,00120 € | 300,12 € |
| 250 | 2,81336 € | 703,34 € |
| 500 | 2,67912 € | 1.339,56 € |
| 1.000 | 2,55135 € | 2.551,35 € |
| 3.000 | 2,36126 € | 7.083,78 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,85550 € |


