
0150140445 | |
|---|---|
DigiKey Part Number | 900-0150140445-ND |
Manufacturer | |
Manufacturer Product Number | 0150140445 |
Description | CABLE FFC/FPC 45POS 0.25MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Cable 0.010" (0.25mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150140445 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 45 | |
Pitch | 0.010" (0.25mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.085" (2.16mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,65200 € | 26,52 € |
| 30 | 2,45433 € | 73,63 € |
| 50 | 2,36720 € | 118,36 € |
| 100 | 2,25410 € | 225,41 € |
| 250 | 2,11300 € | 528,25 € |
| 500 | 2,01218 € | 1.006,09 € |
| 1.000 | 1,91621 € | 1.916,21 € |
| 2.500 | 1,79635 € | 4.490,88 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,65040 € |

