



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,97900 € | 19,79 € |
| 30 | 1,75967 € | 52,79 € |
| 50 | 1,67160 € | 83,58 € |
| 100 | 1,56460 € | 156,46 € |
| 250 | 1,44220 € | 360,55 € |
| 500 | 1,36230 € | 681,15 € |
| 1.000 | 1,29192 € | 1.291,92 € |
| 2.500 | 1,21166 € | 3.029,15 € |
| 5.000 | 1,16292 € | 5.814,60 € |
| Unit Price without VAT: | 1,97900 € |
|---|---|
| Unit Price with VAT: | 2,31543 € |











