



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,92600 € | 19,26 € |
| 30 | 1,71300 € | 51,39 € |
| 50 | 1,62740 € | 81,37 € |
| 100 | 1,52300 € | 152,30 € |
| 250 | 1,40372 € | 350,93 € |
| 500 | 1,32584 € | 662,92 € |
| 1.000 | 1,25723 € | 1.257,23 € |
| 2.500 | 1,17898 € | 2.947,45 € |
| 5.000 | 1,13028 € | 5.651,40 € |
| Unit Price without VAT: | 1,92600 € |
|---|---|
| Unit Price with VAT: | 2,25342 € |











