



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,84300 € | 18,43 € |
| 30 | 1,63800 € | 49,14 € |
| 50 | 1,55540 € | 77,77 € |
| 100 | 1,45520 € | 145,52 € |
| 250 | 1,34052 € | 335,13 € |
| 500 | 1,26560 € | 632,80 € |
| 1.000 | 1,19965 € | 1.199,65 € |
| 2.500 | 1,12442 € | 2.811,05 € |
| 5.000 | 1,07538 € | 5.376,90 € |
| Unit Price without VAT: | 1,84300 € |
|---|---|
| Unit Price with VAT: | 2,15631 € |











