



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,21600 € | 12,16 € |
| 30 | 1,07667 € | 32,30 € |
| 50 | 1,02040 € | 51,02 € |
| 100 | 0,95180 € | 95,18 € |
| 250 | 0,87356 € | 218,39 € |
| 500 | 0,82238 € | 411,19 € |
| 1.000 | 0,77729 € | 777,29 € |
| 2.500 | 0,72584 € | 1.814,60 € |
| 5.000 | 0,69230 € | 3.461,50 € |
| Unit Price without VAT: | 1,21600 € |
|---|---|
| Unit Price with VAT: | 1,42272 € |











